5745051-2 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5745051-2
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
D-Sub plug, 5745051-2, AMP
HD-20 All-Plastic straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connector to PC board prior to soldering
- Unshielded
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |