5174339-4 | AMP
D-Sub connector, 50 pole, standard, straight, solder pin, 5174339-4
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 1 Week **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
10 pcs.
15.4462 €
30 pcs.
14.5180 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5174339-4, AMP
Plug, Board-to-Board, Number of positions: 50, Phosphor bronze, Gold, Through Hole - Solder, Without, Board mount, Signal.
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |