208810-2 | AMP
D-Sub connector, 13 pole, straight, crimp connection, 208810-2
Order No.: 71P4603
EAN: 4099891291075
MPN:
208810-2
Unit Price (€ / pc.)
33.8317 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 8 Weeks **
D-Sub connector, 208810-2, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 13 Position, Power/Signal/Coax combination,, 3 Connector shell size, Pin.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pin number | 13-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |