2-2232516-1 | AMP
D-Sub connector, 20 pole, standard, angled, solder pin, 2-2232516-1
Order No.: 71P5858
EAN: 4099891341381
MPN:
2-2232516-1
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 147 pcs.
Leadtime: 1 Week **
D-Sub connector, 2-2232516-1, AMP
PCB D-Sub connectors, Receptacle, Board-to-Board, 20 Position, 1.27 mm Centerline, 2 Row, size 2, Rectangular.
Technical specifications
Performance level | 1 | |
Version | socket header | |
Attachment (rear panel) | panel mounting | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 20 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |