1757822-5 | AMP
D-Sub connector, 50 pole, standard, straight, crimp connection, 1757822-5
Order No.: 71P3349
EAN: 4099891268961
MPN:
1757822-5
Unit Price (€ / pc.)
45.2676 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
45.27 € *
Price list
Quantity
Price per unit*
2 pcs.
45.2676 €
10 pcs.
42.6258 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757822-5, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 50 Position, size 5, Socket, size 20, 2.77 mm Centerline.
Technical specifications
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |