1-1757823-1 | AMP
D-Sub plug, 78 pole, high density, equipped, straight, crimp connection, 1-1757823-1
Unit Price (€ / pc.)
108.2424 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
108.24 € *
Price list
Quantity
Price per unit*
1 pcs.
108.2424 €
4 pcs.
101.9354 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1-1757823-1, AMP
Box Mount D-Sub Connector, Plug, Cable-to-Cable, 78 Position, Size 5, Pin, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 78 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |