91558-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.25 mm², AWG 20-16, AMP, 91558-1
Unit Price (€ / pc.)
1,116.9816 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,116.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,116.9816 €
Portable crimp tool, 91558-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0.5-1.25 mm² | |
Suitable for | rectangular contacts | |
Weight | 739 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |