90384-1 | AMP
Crimping pliers for Backplane and circular contacts, AWG 10-6, AMP, 90384-1
Order No.: 35P7326
EAN: 4099891356828
MPN:
90384-1
Unit Price (€ / pc.)
3,770.6697 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
3,770.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,770.6697 €
Portable crimp tool, 90384-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 10-6 | |
Suitable for | Backplane and circular contacts | |
Weight | 1.066 kg | |
Length | 311.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |