68074-1 | AMP
Crimping Pliers/Pressing Pliers, 68074-1
Order No.: 72P0892
EAN: 4099889995480
MPN:
68074-1
Unit Price (€ / pc.)
1,571.0142 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
1,571.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,571.0142 €
Hand crimping tool, 68074-1, AMP
Hand crimping tool, Premium crimp tooling, Not releasable, Not adjustable, Fixed in tool, Manual / Battery.
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Suitable for | terminals | |
Weight | 453 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |