674655 | AMP
Crimping pliers for terminals, 0.5-2.5 mm², AMP, 674655
Order No.: 35P7277
EAN: 4099891356606
MPN:
674655
Unit Price (€ / pc.)
1,848.4627 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,848.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,848.4627 €
Portable crimp tool, 674655, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | terminals | |
Weight | 789.32 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |