59239-4 | AMP
Crimping pliers for Splices/Terminals, 3.0-5.0 mm², AWG 12-10, AMP, 59239-4
Order No.: 35P7327
EAN: 4099891356835
MPN:
59239-4
Unit Price (€ / pc.)
1,922.2546 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,922.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,922.2546 €
Portable crimp tool, 59239-4, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 12-10 | |
Crimping Range (mm²) | 3.0-5.0 mm² | |
Suitable for | Splices/Terminals | |
Weight | 1.016 kg |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |