58521-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.25 mm², AWG 20-16, AMP, 58521-1
Unit Price (€ / pc.)
584.9445 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Portable crimp tool, 58521-1, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0.5-1.25 mm² | |
Suitable for | rectangular contacts | |
Weight | 712.14 g |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |