539671-2 | AMP
Crimping Pliers/Pressing Pliers, 539671-2
Order No.: 71P9847
EAN: 4099889994803
MPN:
539671-2
Unit Price (€ / pc.)
682.7030 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
682.70 € *
Price list
Quantity
Price per unit*
1 pcs.
682.7030 €
2 pcs.
615.9202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand crimping tool, 539671-2, AMP
Hand crimping tool, Commercial crimp tooling, Operator Releasable & Adjustable, Removable/Interchangeable (114-), Manual.
Technical specifications
Crimping Range (AWG) | AWG 20-16 | |
Crimping Range (mm²) | 0.5-1.5 mm² | |
Suitable for | quick connect terminals | |
Weight | 50 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |