46468 | AMP
Crimping pliers for Splices/Terminals, 0.3-1.25 mm², AWG 22-16, AMP, 46468
Unit Price (€ / pc.)
5,614.8246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,614.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,614.8246 €
Portable crimp tool, 46468, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 22-16 | |
Crimping Range (mm²) | 0.3-1.25 mm² | |
Suitable for | Splices/Terminals | |
Weight | 1 kg | |
Length | 279.4 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |