2063530-1 | AMP
Crimping Pliers/Pressing Pliers, 2063530-1
Order No.: 71P4557
EAN: 4099889994346
MPN:
2063530-1
Unit Price (€ / pc.)
1,248.2981 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,248.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,248.2981 €
Hand crimping tool, 2063530-1, AMP
Hand crimping tool, Commercial crimp tooling, Operator Releasable & Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (mm²) | 0.5-0.75 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |