1-1105850-8 | AMP
Basic hand pliers without die for axchangeable crimping dies, AMP 1-1105850-8
Order No.: 35P8518
EAN: 4099891358105
MPN:
1-1105850-8
Unit Price (€ / pc.)
302.6646 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
302.66 € *
Price list
Quantity
Price per unit*
1 pcs.
302.6646 €
2 pcs.
285.0050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 1-1105850-8, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, removable/interchangeable.
Technical specifications
Suitable for | axchangeable crimping dies | |
Weight | 620 g | |
Length | 203 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82032000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |