539726-2 | AMP
Crimping die for rectangular contacts, 0.5-1 mm², AWG 20-17, 539726-2
Order No.: 35P8378
EAN: 4099891360436
MPN:
539726-2
Unit Price (€ / pc.)
572.9136 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Commercial crimping tool, 539726-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 20-17 | |
Crimping Range (mm²) | 0.5-1 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |