539679-2 | AMP
Crimping die for Circular contacts, 1.5-2.5 mm², AWG 16-14, 539679-2
Order No.: 35P8425
EAN: 4099891360757
MPN:
539679-2
Unit Price (€ / pc.)
486.5434 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Commercial crimping tool, 539679-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 16-14 | |
Crimping Range (mm²) | 1.5-2.5 mm² | |
Suitable for | Circular contacts |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |