47822 | AMP
Crimping die for Splices/Terminals, 21 mm², AWG 4, 47822
Order No.: 35P8196
EAN: 4099891359782
MPN:
47822
Unit Price (€ / pc.)
2,339.0521 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
2,339.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,339.0521 €
Premium crimping tool, 47822, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Hydraulic, Manual.
Technical specifications
Crimping Range (AWG) | AWG 4 | |
Crimping Range (mm²) | 21 mm² | |
Suitable for | Splices/Terminals |
Download
Logistics
Country of origin | US |
Customs tariff number | 84679200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |