927783-3 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927783-3
Order No.: 36P3412
EAN: 4099889644968
MPN:
927783-3
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 5 Days: 9,371 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
450 pcs.
0.1999 €
2200 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp Contact, 927783-3, AMP
Contact SKT-Crimp ST Cable Holder 17-20AWG Loose
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Contact connection | crimp connection | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |