925713-2 | AMP

Pin contact, 2.1-5.3 mm², AWG 14-10, crimp connection, 925713-2

Order No.: 34P6485
EAN: 4099889634075
MPN:
925713-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2297 €

Power contact, 925713-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 14 - 10 AWG, Wire Size: 2.1 - 5.3 mm², Accepts Wire Insulation Diameter Range: 2.5 - 4.5 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 14-10
Insulation diameter 2.5-4.5 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 2.1-5.3 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes