794831-3 | AMP
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 794831-3
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 5,250 pcs.
Leadtime: 1 Week **
Mini universal connector, 794831-3, AMP
The 794831-3 is a mini universal sealed connector with a splash-proof design that allows use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.
Features
- Positive, polarized keyed and latched orientation to ease application
- Compact, durable housings
Applications
- Appliance
- Vending
- HVAC
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.50-2.40 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.3-0.9 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |