794223-3 | AMP

Receptacle, 0.5-1.4 mm², AWG 20-16, crimp connection, 794223-3

Order No.: 34P9747
EAN: 4099889636390
MPN:
794223-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2939 €

Connector contact, 794223-3, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Underplating Material: Nickel, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: Without, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.01 - 3.2 mm, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 2.01-3.2 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.5-1.4 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead