745253-2 | AMP
Receptacle, 0.15-0.4 mm², AWG 26-22, crimp connection, gold-plated, 745253-2
D-Sub connector contact, 745253-2, AMP
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.01 - 1.27 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 - 0.4 mm², Operating Temperature Range: -55 - 105 °C.
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1.01-1.27 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.15-0.4 mm² |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |