66109-1 | AMP
Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, 66109-1
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 2,680 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
65 pcs.
1.2971 €
350 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle contact, 66109-1, AMP
Power contact, Contact, Gold, 26 - 24 AWG Wire size, 0.12 - 0.2 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Socket.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-24 | |
Insulation diameter | 0.89-1.4 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.12-0.2 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |