Wire-to-board connector contact, 440147-2, AMP
Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 100 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.25 mm, Wire Size: 32 - 28 AWG, Wire Size: 0.03 - 0.08 mm², Operating Temperature Range: -40 - 105 °C.