200334-1 | AMP
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 200334-1
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Available in 5 Days: 885 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
15 pcs.
6.1404 €
65 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 200334-1, AMP
Contact, Pin, Wire & Cable, Copper alloy, Size 20, Snap-In, Yellow/Red, Signal.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.4-2.16 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
Cable cross-section | 0.2-0.6 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |