194189-7 | AMP
Pin contact, 8.37 mm², AWG 8, crimp connection, 194189-7
Order No.: 71P3897
EAN: 4099889983814
MPN:
194189-7
Unit Price (€ / pc.)
21.7889 € *
Available: 0 pcs.
Available in 5 Days: 691 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
4 pcs.
21.7889 €
20 pcs.
20.5156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 194189-7, AMP
Power contact, Contact, 250 VAC, Silver, 8 AWG Wire size, 8.37 mm² Wire size, 16510 CMA Wire size, Wire & Cable, Crimp, Power, Pin.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 8 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 8.37 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |