173645-3 | AMP
Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 173645-3
Flat connector, 173645-3, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Insulation Diameter: 2 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.
Version | tab | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 2-2.6 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.25 mm² |
Country of origin | TH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |