167042-1 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, gold-plated, 167042-1

Order No.: 37P3411
EAN: 4099889648805
MPN:
167042-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.7735 €

Board-to-board connector contact, 167042-1, AMP

Applied Pressure: Standard, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.5 - 1.02 mm, Wire Size: 32 - 28 AWG, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Insulation diameter 0.5-1.02 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.03-0.09 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes