166052-1 | AMP

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, 166052-1

Order No.: 36P8612
EAN: 4099889647761
MPN:
166052-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.3451 €

Socket contact, 166052-1, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.22 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 1.02 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range nickel-plated
Contact surface mating area gold-plated
Cable cross-section 0.08-0.22 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 12,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes