1658537-1 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 1658537-1
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1,523.20 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1523 €
20000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1658537-1, TE Connectivity
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,2-0,6 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vernickelt | |
Insulation diameter | 1,27-1,52 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |