1241381-3 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1241381-3
No longer available from manufacturer
Crimp Contact Socket, 1241381-3, AMP
MCP 1.5K timer contact in socket form with single wire sealing system (SWS) of copper alloy with upper steel springs. These MCP 1.5K receptacle contact have a plugging and pulling force of 6N, have a mating area of 1.50 x 0.60 mm and accept a wire size of 0.5 to 1 mm², with the exception of stock number 726-8938, which accepts a wire size of >1.0 to 1.5 mm². These MCP 1.5K receptacle contact can also be used with the HDSCS (Heavy Duty Sealed Connector Series) connector system.
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.4-2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |