1-175195-3 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 1-175195-3
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 22 Weeks **
Wire-to-board connector contact, 1-175195-3, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,2-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,6 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |