5226601-3 | AMP
Mini UHF socket 50 Ω, solder connection, straight, 5226601-3
Order No.: 71P9744
EAN: 4099891615949
MPN:
5226601-3
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 959 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9274 €
150 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini UHF socket, 5226601-3, AMP
Mini UHF RF Interface, Jack, 50 Ω, Bayonet, Cable-to-Cable, 1 Position, Wire & Cable, Panel Mount, -40 - 85 °C, Solder, Straight, Zinc.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | mini UHF |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |