5221185-3 | AMP
BNC plug 75 Ω, Belden 8218, crimp connection, straight, 5221185-3
Order No.: 71P9713
EAN: 4099891615888
MPN:
5221185-3
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 5 Days: 3,206 pcs.
Leadtime: 1 Week **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
22 pcs.
3.9032 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 5221185-3, AMP
The 5221185-3 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | Belden 8218 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |