2-330358-2 | AMP
BNC plug 50 Ω, RG-142, RG-142A, RG-142B, crimp connection, straight, 2-330358-2
Order No.: 71P6639
EAN: 4099891615642
MPN:
2-330358-2
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Available in 5 Days: 228 pcs.
Leadtime: 1 Week **
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
6 pcs.
16.5529 €
24 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 2-330358-2, AMP
BNC RF Interface, Plug, 50 Ω, RG 142B / RG 142A / RG 142, Bayonet, 4 GHz Operating frequency, Cable-to-Cable, 1 Position, Sealable, Wire & Cable.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-142, RG-142A, RG-142B | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |