1362991-1 | AMP
MCX plug 75 Ω, RG-179, crimp connection, angled, 1362991-1
Order No.: 71P1914
EAN: 4099891615079
MPN:
1362991-1
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Cable plug, 1362991-1, AMP
The 1362991-1 offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications.
Features
- Snap-on interface facilitates assembly
- Surface mount tape and reel for high volume
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 75 Ω | |
Cable Group | RG-179 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | MCX |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |