1361156-1 | AMP
SMA socket 50 Ω, RG-58C/U, clamp, angled, 1361156-1
Unit Price (€ / pc.)
218.7934 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
218.79 € *
Price list
Quantity
Price per unit*
1 pcs.
218.7934 €
2 pcs.
206.0366 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1361156-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Board, Jack, Right angle, Gold, Panel mount.
Technical specifications
Version | socket | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | clamp | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |