1059868-1 | AMP
OSSP socket 50 Ω, RG-405, solder connection, straight, 1059868-1
Unit Price (€ / pc.)
118.6192 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
118.62 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6192 €
4 pcs.
111.6934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind mate connector, 1059868-1, AMP
OSSP RF Interface, Jack, 50 Ω, RG 405 Semi-Rigid, Push-On, 28 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | OSSP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |