1059440-1 | AMP
OSP socket 50 Ω, RG-405, solder connection, straight, 1059440-1
Order No.: 71P0175
EAN: 4099891614850
MPN:
1059440-1
Unit Price (€ / pc.)
54.7638 € *
Available: 0 pcs.
Available in 5 Days: 231 pcs.
Leadtime: 1 Week **
Total Price:
54.76 € *
Price list
Quantity
Price per unit*
2 pcs.
54.7638 €
8 pcs.
51.5746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 1059440-1, AMP
The 1059440-1 is a miniature modular blind mate connector for semi-rigid cable, direct solder attachment. This product meets high performance requirements for microwave system applications. The connector interface, specifically designed for multiple interconnects, maintains reliable performance over the typical mechanical tolerance required in cost effective packaging.
Features
- Interface designed for multiple interconnects
- For flexible and semi-rigid cable
- Flanged mounting
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | OSP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |