1057230-1 | AMP
OSP socket 50 Ω, RG-405, solder connection, straight, 1057230-1
Order No.: 71P0167
EAN: 4099891614775
MPN:
1057230-1
Unit Price (€ / pc.)
42.8281 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 1 Week **
Total Price:
42.83 € *
Price list
Quantity
Price per unit*
2 pcs.
42.8281 €
10 pcs.
40.3172 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP socket, 1057230-1, AMP
OSP jack, 1 position, Cable-to-Panel, Straight, Gold, Wire & Cable, Solder, Panel mount, Epoxy.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | OSP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |