1056527-1 | AMP
SMP socket 50 Ω, RG-405, solder connection, straight, 1056527-1
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
SMA socket, 1056527-1, AMP
RG 405 Semi-Rigid, Cable-to-Cable, Number of positions: 1, Jack, Straight, Push-On, Solder.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-405 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |