1052203-1 | AMP
SMA plug 50 Ω, RG-174, RG-188, RG-188A, RG-316, crimp connection, angled, 1052203-1
Unit Price (€ / pc.)
93.4626 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
5 pcs.
88.0124 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052203-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 188 / RG 188A / RG 174, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188, RG-188A, RG-316 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |