1051766-1 | AMP
SMA plug 50 Ω, RG-174, crimp connection, straight, 1051766-1
Unit Price (€ / pc.)
23.2050 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 1 Week **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
4 pcs.
23.2050 €
17 pcs.
21.8484 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1051766-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 174, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |