1051759-1 | AMP
SMA plug 50 Ω, RG-174, RG-188, RG-188A, RG-316, solder/clamp, straight, 1051759-1
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
2 pcs.
46.0887 €
10 pcs.
42.2569 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1051759-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 316 / RG 188A / RG 174, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188, RG-188A, RG-316 | |
Contact connection | solder/clamp | |
Contact material | copper alloy | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |