1-330723-2 | AMP
Mini thread plug 50 Ω, RG-180, RG-180A, RG-180B, RG-195, RG-195A, crimp connection, straight, 1-330723-2
Order No.: 71P1882
EAN: 4099891615055
MPN:
1-330723-2
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
4 pcs.
26.2752 €
17 pcs.
24.7401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini threaded plug, 1-330723-2, AMP
Mini threaded RF interface, Plug, 50 Ω, RG 180A/RG 195A/RG 180, Bayonet, 2 GHz Operating frequency, Cable-to-Cable, 1 Position, Wire & Cable.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-180, RG-180A, RG-180B, RG-195, RG-195A | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | mini thread |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |