6-650728-2 | AMP
Card connector, 6-650728-2
Order No.: 72P0870
EAN: 4099891605919
MPN:
6-650728-2
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 442 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
25 pcs.
3.7009 €
150 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 6-650728-2, AMP
Receptacle, Board-to-Board, 12 position, Fully loaded, Black, Printed circuit board, Gold, Through Hole - Solder.
Technical specifications
Number of rows | 2 | |
Version | socket | |
Pin number | 12 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |