5650950-5 | AMP
Card connector, 5650950-5
Order No.: 71P9997
EAN: 4099891605889
MPN:
5650950-5
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Edge connector, 5650950-5, AMP
Standard edge connector, Board-to-Board, 150 Position, 2.54 mm Centerline, 3 Row, Gray, Glass filled polyester, Selectively loaded, Plug.
Technical specifications
Number of rows | 3 | |
Version | plug | |
Pin number | 150 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |