1394918-7 | AMP
Card connector, 1394918-7
Order No.: 71P2051
EAN: 4099891605650
MPN:
1394918-7
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 17,195 pcs.
Leadtime: 1 Week **
Power connector, 1394918-7, AMP
The 1394918-7 is a economical IDC connector system for safe and fast production of electrical connections. The cover provides very good contact protection and has openings for easy electrical inspection.
Features
- Low housing height
- Excellent contact protection
Applications
- Household Appliances
- Small Appliances
- Components
- Gambling Machines
- Heating
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 7 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |